Heavy Duty Power Connectors 6P RCPT KIT DC 2C 6W 200G1L
Anderson Power SK2-053B060000-G02 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 45A |
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK2-053B060000-G02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.