Anderson Power SK2-076C04 technical specifications.
| Contact Gender | Female |
| Current Rating | 80A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Series | SPEC Pak® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK2-076C04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.