Anderson Power SK2-095H020000-R80 technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK2-095H020000-R80 to view detailed technical specifications.
No datasheet is available for this part.