
Anderson Power SK6-016M030000-P42 technical specifications.
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | SPEC PAK, E-SPEC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SK6-016M030000-P42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
