
Anderson Power SP12-SN300 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 35A |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power SP12-SN300 to view detailed technical specifications.
No datasheet is available for this part.