Anglian Fasteners 17403 technical specifications.
| Depth | 9.8mm |
| Length | 46.5mm |
| Material | Nylon |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Anglian Fasteners 17403 to view detailed technical specifications.
No datasheet is available for this part.