Anglian Fasteners 17675 technical specifications.
| Length | 61.5mm |
| Material | Plastic |
| Thickness | 13.5mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Anglian Fasteners 17675 to view detailed technical specifications.
No datasheet is available for this part.