Anritsu 34ASF50 technical specifications.
| Type | GPC-7-SMA |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu 34ASF50 to view detailed technical specifications.
No datasheet is available for this part.