Anritsu 34RVRV50 technical specifications.
| Type | Type V Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 60GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu 34RVRV50 to view detailed technical specifications.
No datasheet is available for this part.