Anritsu 34VFK50 technical specifications.
| Type | Type V-Type K Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu 34VFK50 to view detailed technical specifications.
No datasheet is available for this part.