Anritsu 87A50 technical specifications.
| Type | SWR Bridge |
| Gender | F/F/F |
| Number of Contacts | 3 |
| Body Orientation | Tee Style |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu 87A50 to view detailed technical specifications.
No datasheet is available for this part.