Anritsu K102F-R technical specifications.
| Contact Gender | FEMALE |
| Manufacturer Series | K102F-R |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Anritsu K102F-R to view detailed technical specifications.
No datasheet is available for this part.