Anritsu K104F-HT technical specifications.
| Type | Type K |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 40GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu K104F-HT to view detailed technical specifications.
No datasheet is available for this part.