Anritsu VP103F technical specifications.
| Type | VP-Type V Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu VP103F to view detailed technical specifications.
No datasheet is available for this part.