Anritsu VP104F technical specifications.
| Type | VP - SMPM Bullet |
| Gender | F/M |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anritsu VP104F to view detailed technical specifications.
No datasheet is available for this part.