Ansell 11-800-10 technical specifications.
| Primary Glove Application | General Purpose |
| Glove Size | 10 - L |
| Glove Material | Nylon |
| Special Features | Anti-Static |
| Main Colour of Glove | Grey |
| Glove Coating | Nitrile |
| Number of Gloves | 24 |
| Mechanical Hazards EN388 | EN388 3131 |
| RoHS | Not Compliant |
Download the complete datasheet for Ansell 11-800-10 to view detailed technical specifications.
No datasheet is available for this part.