
Ansell 37-675/09 technical specifications.
| Primary Glove Application | Chemical Resistant |
| Glove Size | 9 - M |
| Glove Material | Nitrile |
| Special Features | Anti-Static |
| Main Colour of Glove | Green |
| Glove Coating | No Coating |
| Number of Gloves | 10 |
| Mechanical Hazards EN388 | EN388 4101 |
| Chemical/Micro-Organism EN374 | EN374-2, EN374-3 |
| RoHS | Compliant |
Download the complete datasheet for Ansell 37-675/09 to view detailed technical specifications.
No datasheet is available for this part.
