Ansmann 1502-0002 technical specifications.
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Box |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1502-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
