Ansmann 1502-0002-1 technical specifications.
| Capacity | 2.7ah |
| Package/Case | 200 |
| Chemistry/Technology | Alkaline |
| Height | 50.4mm |
| Mount | Box |
| Outside Diameter | 14.4mm |
| Reach SVHC Compliant | No |
| Weight | 465g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1502-0002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.