Ansmann 152100002 technical specifications.
| Chemistries Charged | NiCd, NiMH |
| Input Voltage | 230V ac |
| Plug Type | UK |
| Dimensions | 76 x 43 x 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 152100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.