Ansmann 1600-0033 technical specifications.
| Color | Black |
| Head Diameter | 25mm |
| Number of Batteries | 1 |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1600-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.