Ansmann 167000024 technical specifications.
| Capacity | 5400mAh |
| Material | Polymer |
| Voltage | 18.5V |
| Weight | 695g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 167000024 to view detailed technical specifications.
No datasheet is available for this part.