Ansmann 3002205 technical specifications.
| Package/Case | 200 |
| Current Rating | 1.33A |
| Mount | Base |
| Reach SVHC Compliant | No |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 3002205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.