
Ansmann 3002582 technical specifications.
| Capacity | 3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 142mm |
| Reach SVHC Compliant | No |
| Rechargeability | Rechargeable |
| Voltage | 7.2V |
| Weight | 430g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 3002582 to view detailed technical specifications.
No datasheet is available for this part.
