Ansmann 3016235 technical specifications.
| Current - Output 1 | 500mA |
| Max Input Voltage | 230V |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 3016235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.