Ansmann 4050-0000 technical specifications.
| Capacity | 2000mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | Ansmann Racing |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 4050-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
