Ansmann 5000023 technical specifications.
| Length | 670mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 11mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5000023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.