Ansmann 5000103 technical specifications.
| Body Material | PC, Polycarbonate |
| Current Rating | 2.5A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5000103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.