Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ansmann 5001253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Head Diameter | 12mm |
| Mount | Clip |
| Number of Batteries | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5001253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.