Ansmann 5007063 technical specifications.
| Chemistries Charged | NiCd, NiMH |
| Input Voltage | 100 → 240V ac |
| Plug Type | AUS, EURO, UK, USA |
| Dimensions | 60 x 105 x 48mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5007063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.