Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ansmann 5007093/520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 4 (AA), 4 (AAA) |
| Chemistries Charged | NiCd, NiMH |
| Plug Type | EURO |
| Batteries Included | Yes |
| Model Number | Photocam III |
| Dimensions | 120 x 68 x 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5007093/520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.