Ansmann 5015633 technical specifications.
| Capacity | 5.5ah |
| Chemistry/Technology | Alkaline |
| Height | 61mm |
| Output Voltage | 1.5V |
| Outside Diameter | 34mm |
| Reach SVHC Compliant | No |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5015633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
