Ansmann 5015653 technical specifications.
| Capacity | 400mAh |
| Chemistry/Technology | Alkaline |
| Height | 44.4mm |
| Outside Diameter | 10.4mm |
| Reach SVHC Compliant | No |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5015653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.