ANSMANN 5015663 Battery, X-Power Premium, Pack of 4, Alkaline, 800 mAh, 1.5 V, AA
Ansmann 5015663 technical specifications.
| Capacity | 800mAh |
| Chemistry/Technology | Alkaline |
| Height | 50.4mm |
| Outside Diameter | 14.4mm |
| Reach SVHC Compliant | No |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5015663 to view detailed technical specifications.
No datasheet is available for this part.