Ansmann 5020112 technical specifications.
| Capacity | 550mAh |
| Chemistry/Technology | Lithium |
| Height | 5mm |
| Outside Diameter | 24.5mm |
| Reach SVHC Compliant | No |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5020112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.