Ansmann 5020132 technical specifications.
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5020132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.