Ansmann 5021023 technical specifications.
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5021023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
