Ansmann 5025113 technical specifications.
| Max Supply Voltage | 100V |
| Min Supply Voltage | 240V |
| Output Current | 800mA |
| Reach SVHC Compliant | No |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5025113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.