Ansmann 5030062/03 technical specifications.
| Capacity | 3500mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5030062/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.