Ansmann 5030332 technical specifications.
| Capacity | 250mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 48mm |
| Output Voltage | 8.4V |
| Reach SVHC Compliant | No |
| Weight | 46g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5030332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.