Ansmann 5030332/02 technical specifications.
| Capacity | 250mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5030332/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.