Ansmann 5030531 technical specifications.
| Capacity | 2.4ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 51.3mm |
| Outside Diameter | 14.35mm |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5030531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.