Ansmann 5030772 technical specifications.
| Capacity | 550mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.3mm |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5030772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
