Ansmann 5030911 technical specifications.
| Capacity | 2.5ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50mm |
| Outside Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5030911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.