Ansmann 5035202 technical specifications.
| Capacity | 2.85ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 50.35mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 28g |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5035202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
