Ansmann 5035332 technical specifications.
| Capacity | 800mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5035332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.