
The Ansmann MaxE 200mAh NiMH battery features a metal case and stud termination. It operates within a temperature range of -20°C to 65°C and has a capacity of 200mAh. The battery is part of the Ansmann MaxE series and is not Reach SVHC compliant.
Ansmann 5035342 technical specifications.
| Capacity | 200mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 48.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | Ansmann MaxE |
| Termination | Stud |
| Weight | 40g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5035342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
