Ansmann 5102133/520 technical specifications.
| Color | Black |
| Head Diameter | 113mm |
| Mount | Wall |
| Rechargeability | Rechargeable |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5102133/520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.