Ansmann 5107553/UK technical specifications.
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 4 (AA), 4 (AAA) |
| Chemistries Charged | NiCd, NiMH |
| Plug Type | EURO, UK |
| Batteries Included | No |
| Model Number | Powerline 4 Zerowatt |
| Charging Time | 0.75 → 3.3 (AAA) h, 2 → 4.5 (AA) h |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5107553/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.