Ansmann 5207463-UK technical specifications.
| Battery Sizes Charged | AA, AAA, C, D, 9V |
| Number of Batteries Charged | 1 (9V), 4 (AA), 4 (AAA), 4 (C), 4 (D) |
| Chemistries Charged | NiCd, NiMH |
| Plug Type | EURO, UK |
| Batteries Included | No |
| Model Number | Powerline 5 LCD |
| Charging Time | 1.2 (AA)h |
| Dimensions | 170 x 155 x 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5207463-UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
